- RS Stock No.:
- 828-7274
- Mfr. Part No.:
- LY2 DC6
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 828-7274
- Mfr. Part No.:
- LY2 DC6
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
LY Series
Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm
Approvals
VDE, UL, CSA, TUV
Specifications
Attribute | Value |
---|---|
Coil Voltage | 6V dc |
Contact Configuration | DPDT |
Mounting Type | Plug In |
Switching Current | 10A |
Number of Poles | 2 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 125V dc |
Length | 21.5mm |
Coil Resistance | 40Ω |
Coil Power | 900mW |
Height | 28mm |
Depth | 36mm |
Series | LY2 |
Life | 100000000 (Mechanical) Operations, 500000 (Electrical) Operations |
Contact Material | Silver Alloy |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Isolation Coil To Contact | 2kV ac |
Maximum Switching Power AC | 1.1 kVA |
Maximum Switching Power DC | 240 W |
Application | General Purpose, Power |