Omron Plug In Power Relay, 24V dc Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 828-7303
- Mfr. Part No.:
- LY2I4N DC24
- Manufacturer:
- Omron
Bulk discount available
Price Each
€21.84
(exc. VAT)
€26.86
(inc. VAT)
26 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €21.84 |
5 - 9 | €21.19 |
10 + | €20.27 |
- RS Stock No.:
- 828-7303
- Mfr. Part No.:
- LY2I4N DC24
- Manufacturer:
- Omron
Related links
- Omron Plug In Non-Latching Relay 10A Switching Current, DPDT
- Omron Plug In Power Relay 10A Switching Current, DPDT
- Omron Plug In Non-Latching Relay 10A Switching Current, DPDT
- Omron Plug In Non-Latching Relay 10A Switching Current, DPDT
- Omron Plug In Latching Power Relay 10A Switching Current, DPDT
- Omron PCB Mount Power Relay 10A Switching Current, DPDT
- Omron Non-Latching Relay 10A Switching Current, DPDT
- Omron Plug In Power Relay 10A Switching Current