Turck Plug In Power Relay, 240V ac Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 842-3467
- Mfr. Part No.:
- C10-A10X/240VAC
- Manufacturer:
- Turck
Bulk discount available
Subtotal (1 unit)**
€36.01
(exc. VAT)
€44.29
(inc. VAT)
20 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €36.01 |
5 - 9 | €34.56 |
10 + | €32.76 |
**price indicative
Related links
- Turck Plug In Power Relay 10A Switching Current, SPDT
- Turck Plug In Power Relay 10A Switching Current, SPDT
- Turck Plug In Power Relay 10A Switching Current, SPDT
- Turck Plug In Power Relay 10A Switching Current, SPDT
- Releco Plug In Power Relay 10A Switching Current, SPDT
- Releco PCB Mount Power Relay 10A Switching Current, SPDT
- Releco PCB Mount Power Relay 10A Switching Current, SPDT
- Releco PCB Mount Power Relay 10A Switching Current, SPDT