Turck Plug In Latching Power Relay, 230V ac Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 842-3754
- Mfr. Part No.:
- C4-R30/230VAC
- Manufacturer:
- Turck
Bulk discount available
Subtotal (1 unit)**
€86.24
(exc. VAT)
€106.08
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €86.24 |
5 - 9 | €82.79 |
10 + | €78.48 |
**price indicative
Related links
- Turck Plug In Latching Power Relay 10A Switching Current, 3PDT
- Turck Plug In Latching Power Relay 10A Switching Current, 3PDT
- Omron Plug In Non-Latching Relay 10A Switching Current, 3PDT
- Releco Plug In Power Relay 10A Switching Current, 3PDT
- Omron Plug In Relay 10A Switching Current, 3PDT
- Lovato DIN Rail Non-Latching Relay 10A Switching Current, 3PDT
- Allen Bradley Plug In Non-Latching Relay 10A Switching Current, 3PDT
- Turck Plug In Power Relay 10A Switching Current, 3PDT