Login / Register to access your benefits
Recently searched

    Phoenix Contact Plug In Power Relay, 230V ac Coil, DPDT

    Subtotal (1 box of 10 units)**

    €113.45

    (exc. VAT)

    €139.54

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 08-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Box**
    10 +€11.345€113.45

    **price indicative

    RS Stock No.:
    857-1311
    Mfr. Part No.:
    2987998
    Manufacturer:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Phoenix Contact

    Coil Voltage

    230V ac

    Contact Configuration

    DPDT

    Mounting Type

    Plug In

    Number of Poles

    2

    Latching

    No

    Length

    12.7mm

    Series

    REL-MR-230AC/21-21AU/MS

    Life

    5000000 cycles

    Height

    29mm

    Minimum Operating Temperature

    -40°C

    Contact Material

    Gold Plated

    Depth

    25mm

    Maximum Operating Temperature

    +70°C

    Related links