Phoenix Contact Plug In Power Relay, 110V dc Coil, 4PDT
- RS Stock No.:
- 857-1355
- Mfr. Part No.:
- 2903680
- Manufacturer:
- Phoenix Contact
Price 1 Box of 10**
€92.10
(exc. VAT)
€113.28
(inc. VAT)
Temporarily out of stock - back order for despatch 05-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €92.10 | €9.21 |
**price indicative
- RS Stock No.:
- 857-1355
- Mfr. Part No.:
- 2903680
- Manufacturer:
- Phoenix Contact
Related links
- Phoenix Contact Plug In Power Relay 4PDT
- Finder Plug In Power Relay 12A Switching Current, 4PDT
- Omron Plug In Power Relay 5A Switching Current, 4PDT
- Phoenix Contact Plug In Power Relay DPDT
- Schneider Electric Plug In Power Relay 8A Switching Current, 4PDT
- TE Connectivity Plug In Power Relay 6A Switching Current, 4PDT
- Phoenix Contact Plug In Power Relay 4PDT
- Phoenix Contact Plug In Power Relay 4PDT