- RS Stock No.:
- 857-3026
- Mfr. Part No.:
- RCP1100324VDC
- Manufacturer:
- Carlo Gavazzi
51 In stock for delivery within 2 working days
Added
Price Each
€12.82
(exc. VAT)
€15.77
(inc. VAT)
Units | Per unit |
1 - 4 | €12.82 |
5 - 9 | €12.42 |
10 + | €11.89 |
- RS Stock No.:
- 857-3026
- Mfr. Part No.:
- RCP1100324VDC
- Manufacturer:
- Carlo Gavazzi
Technical data sheets
Legislation and Compliance
Product Details
Carlo Gavazzi Relay
Carlo Gavazzi general purpose relays provide the user with a reliable switching solution
Both 8 & 11 pin socket mounting options with industry standard Octal termination
2 or 3 Changeover options available
AC Coils range from 6 to 230V ac
DC Coils range from 6 to 110V dc
Exeptionally reliable thanks to robust construction
2 or 3 Changeover options available
AC Coils range from 6 to 230V ac
DC Coils range from 6 to 110V dc
Exeptionally reliable thanks to robust construction
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | 3PDT |
Mounting Type | Plug In |
Switching Current | 10A |
Number of Poles | 3 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 30V dc |
Length | 35.5mm |
Coil Resistance | 430Ω |
Coil Power | 1.5W |
Contact Material | Silver Alloy |
Height | 35.5mm |
Life | 100000 (Electrical) Operations, 10000000 (Mechanical) Operations |
Depth | 56mm |
Isolation Coil To Contact | 3.75kV ac |
Maximum Operating Temperature | +50°C |
Series | RCP |
Minimum Operating Temperature | -40°C |
Maximum Switching Power DC | 300 W |
Maximum Switching Power AC | 2.5 kVA |
Application | Industrial |