Schneider Electric Plug In Power Relay, 230V ac Coil, 12A Switching Current, DPDT
- RS Stock No.:
- 884-1458
- Mfr. Part No.:
- RXM2AB2P7
- Manufacturer:
- Schneider Electric

View all Power Relays
29 In stock for delivery within 2 working days
Price Each
€7.41
(exc. VAT)
€9.11
(inc. VAT)
units | Per unit |
1 - 4 | €7.41 |
5 - 9 | €7.19 |
10 + | €7.00 |
- RS Stock No.:
- 884-1458
- Mfr. Part No.:
- RXM2AB2P7
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
<B>Schneider Electric Miniature Relays - RXM Series</B>
<B>Features & Benefits</B>
<B>What is a non-latching relay and how do they work?</B>
Specifications
Attribute | Value |
Coil Voltage | 230V ac |
Contact Configuration | DPDT |
Mounting Type | Plug In |
Switching Current | 12A |
Latching | No |
Number of Poles | 2 |
Terminal Type | Plug In |
Coil Resistance | 15000Ω |
Coil Power | 1.2W |
Maximum Switching Voltage AC | 250V |
Length | 21mm |
Depth | 47.7mm |
Height | 27mm |
Standards Met | CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL |
Maximum Switching Power AC | 3 kVA |
Maximum Switching Power DC | 336 W |