Better World
Schneider Electric Plug In Power Relay, 120V ac Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 884-1480
- Mfr. Part No.:
- RXM3AB1F7
- Manufacturer:
- Schneider Electric
Bulk discount available
Price Each**
€8.86
(exc. VAT)
€10.90
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €8.86 |
5 - 11 | €8.51 |
12 + | €8.12 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 884-1480
- Mfr. Part No.:
- RXM3AB1F7
- Manufacturer:
- Schneider Electric
Related links
- Schneider Electric Plug In Power Relay 10A Switching Current, 3PDT
- Turck Plug In Power Relay 10A Switching Current, 3PDT
- Omron Plug In Power Relay 10A Switching Current, 3PDT
- Phoenix Contact Plug In Power Relay 10A Switching Current, 3PDT
- Finder Plug In Relay 10A Switching Current 3PDT
- Hongfa Europe GMBH Plug In Power Relay 10A Switching Current, 3PDT
- TE Connectivity Plug In Power Relay 10A Switching Current, 3PDT
- Allen Bradley Plug In Non-Latching Relay 10A Switching Current, 3PDT