Schneider Electric Plug In Power Relay, 110V dc Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 884-1519
- Distrelec Article No.:
- 302-15-524
- Mfr. Part No.:
- RXM3AB2FD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€10.44
(exc. VAT)
€12.84
(inc. VAT)
- 10 unit(s) ready to ship from another location
Units | Per unit |
---|---|
1 - 4 | €10.44 |
5 - 11 | €10.04 |
12 + | €9.57 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 884-1519
- Distrelec Article No.:
- 302-15-524
- Mfr. Part No.:
- RXM3AB2FD
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Coil Voltage | 110V dc | |
Contact Configuration | 3PDT | |
Mounting Type | Plug In | |
Switching Current | 10A | |
Number of Poles | 3 | |
Latching | No | |
Series | Harmony Relay RXM | |
Terminal Type | Plug In | |
Maximum Switching Voltage AC | 250V | |
Length | 21mm | |
Coil Resistance | 13440Ω | |
Coil Power | 900mW | |
Height | 27mm | |
Contact Material | Silver Alloy | |
Better World Product | Yes | |
Standards Met | CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL | |
Minimum Operating Temperature | -40°C | |
Better World Verification | Green Premium | |
Depth | 47.7mm | |
Life | 100000 cycles | |
Maximum Operating Temperature | +55°C | |
Maximum Switching Power AC | 2.5 kVA | |
Maximum Switching Power DC | 280 W | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110V dc | ||
Contact Configuration 3PDT | ||
Mounting Type Plug In | ||
Switching Current 10A | ||
Number of Poles 3 | ||
Latching No | ||
Series Harmony Relay RXM | ||
Terminal Type Plug In | ||
Maximum Switching Voltage AC 250V | ||
Length 21mm | ||
Coil Resistance 13440Ω | ||
Coil Power 900mW | ||
Height 27mm | ||
Contact Material Silver Alloy | ||
Better World Product Yes | ||
Standards Met CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL | ||
Minimum Operating Temperature -40°C | ||
Better World Verification Green Premium | ||
Depth 47.7mm | ||
Life 100000 cycles | ||
Maximum Operating Temperature +55°C | ||
Maximum Switching Power AC 2.5 kVA | ||
Maximum Switching Power DC 280 W | ||
Related links
- Schneider Electric Plug In Power Relay 10A Switching Current, 3PDT
- Schneider Electric PCB Mount Non-Latching Relay 10A Switching Current, 3PDT
- Finder Plug In Power Relay 10A Switching Current, 3PDT
- Carlo Gavazzi Plug In Power Relay 10A Switching Current, 3PDT
- Omron Plug In Relay 10A Switching Current, 3PDT
- TE Connectivity Plug In Power Relay 10A Switching Current, 3PDT
- Finder Plug In Relay 10A Switching Current 3PDT
- Lovato DIN Rail Non-Latching Relay 10A Switching Current, 3PDT