Better World
Schneider Electric Plug In Power Relay, 6V dc Coil, SPDT
- RS Stock No.:
- 922-1663
- Distrelec Article No.:
- 303-02-833
- Mfr. Part No.:
- RXG12RD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
€9.21
(exc. VAT)
€11.33
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €9.21 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 922-1663
- Distrelec Article No.:
- 303-02-833
- Mfr. Part No.:
- RXG12RD
- Manufacturer:
- Schneider Electric
Related links
- Schneider Electric Plug In Non-Latching Relay SPDT
- Schneider Electric Plug In Power Relay DPST-C/O
- Schneider Electric Plug In Power Relay SPDT
- Schneider Electric Plug In Power Relay SPDT
- Schneider Electric Plug In Power Relay SPDT
- Schneider Electric Plug In Power Relay SPDT
- Finder PCB Mount Power Relay 16A Switching Current, SPDT
- Allen Bradley Plug In Non-Latching Relay 16A Switching Current, SPDT