Schneider Electric Plug In Power Relay, 120V ac Coil, DPST-C/O
- RS Stock No.:
- 922-1770
- Distrelec Article No.:
- 303-02-857
- Mfr. Part No.:
- RXG23F7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
€10.86
(exc. VAT)
€13.36
(inc. VAT)
Units | Per unit |
---|---|
1 + | €10.86 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 922-1770
- Distrelec Article No.:
- 303-02-857
- Mfr. Part No.:
- RXG23F7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
---|---|---|
Manufacturer | Schneider Electric | |
Coil Voltage | 120V ac | |
Contact Configuration | DPST-C/O | |
Mounting Type | Plug In | |
Number of Poles | 2 | |
Latching | No | |
Terminal Type | Plug In | |
Maximum Switching Voltage AC | 250V | |
Maximum Switching Voltage DC | 30V dc | |
Length | 13mm | |
Coil Resistance | 6300Ω | |
Coil Power | 820mW | |
Better World Product | Yes | |
Isolation Coil To Contact | 5kV ac | |
Height | 30.6mm | |
Better World Verification | Green Premium | |
Standards Met | CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL | |
Contact Material | Silver Alloy | |
Life | 10000000 cycles | |
Depth | 37.1mm | |
Maximum Operating Temperature | +70°C | |
Series | Harmony Relay RXG | |
Minimum Operating Temperature | -40°C | |
Maximum Switching Power AC | 1.25 kVA | |
Maximum Switching Power DC | 150 W | |
Application | Industrial | |
Select all | ||
---|---|---|
Manufacturer Schneider Electric | ||
Coil Voltage 120V ac | ||
Contact Configuration DPST-C/O | ||
Mounting Type Plug In | ||
Number of Poles 2 | ||
Latching No | ||
Terminal Type Plug In | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 30V dc | ||
Length 13mm | ||
Coil Resistance 6300Ω | ||
Coil Power 820mW | ||
Better World Product Yes | ||
Isolation Coil To Contact 5kV ac | ||
Height 30.6mm | ||
Better World Verification Green Premium | ||
Standards Met CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL | ||
Contact Material Silver Alloy | ||
Life 10000000 cycles | ||
Depth 37.1mm | ||
Maximum Operating Temperature +70°C | ||
Series Harmony Relay RXG | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Power AC 1.25 kVA | ||
Maximum Switching Power DC 150 W | ||
Application Industrial | ||
Related links
- Schneider Electric Plug In Power Relay DPST-C/O
- Schneider Electric Plug In Power Relay 5A Switching Current, DPST-C/O
- Schneider Electric Plug In Power Relay DPST-C/O
- Schneider Electric Plug In Power Relay DPST-C/O
- Schneider Electric Plug In Power Relay DPST-C/O
- Schneider Electric Plug In Power Relay DPST-C/O
- Schneider Electric Plug In Power Relay DPST-C/O
- Schneider Electric Plug In Power Relay DPST-C/O