Hongfa Europe GMBH Chassis Mount Power Relay, 120V ac Coil, 5A Switching Current, 4PDT
- RS Stock No.:
- 923-2552
- Mfr. Part No.:
- HF18FHA1204Z1D
- Manufacturer:
- Hongfa Europe GMBH
Subtotal (1 unit)*
€10.10
(exc. VAT)
€12.42
(inc. VAT)
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €10.10 |
*price indicative
- RS Stock No.:
- 923-2552
- Mfr. Part No.:
- HF18FHA1204Z1D
- Manufacturer:
- Hongfa Europe GMBH
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hongfa Europe GMBH | |
Coil Voltage | 120V ac | |
Contact Configuration | 4PDT | |
Mounting Type | Chassis Mount | |
Switching Current | 5A | |
Number of Poles | 4 | |
Latching | No | |
Terminal Type | Plug In | |
Maximum Switching Voltage AC | 250V | |
Maximum Switching Voltage DC | 30V dc | |
Length | 28mm | |
Coil Resistance | 4550Ω | |
Coil Power | 1.8W | |
Isolation Coil To Contact | 1.5kV | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -40°C | |
Standards Met | CQC, cUL, CULus, IECQ QC 080000 Certified, OHSAS 18001, TUV, UL, VDE | |
Contact Material | Silver Alloy | |
Life | 100000 (Electrical) operations, 20000000 (Mechanical) operations | |
Depth | 21.5mm | |
Height | 36mm | |
Maximum Switching Power DC | 150 W | |
Maximum Switching Power AC | 1.25 kVA | |
Application | General Purpose | |
Select all | ||
---|---|---|
Brand Hongfa Europe GMBH | ||
Coil Voltage 120V ac | ||
Contact Configuration 4PDT | ||
Mounting Type Chassis Mount | ||
Switching Current 5A | ||
Number of Poles 4 | ||
Latching No | ||
Terminal Type Plug In | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 30V dc | ||
Length 28mm | ||
Coil Resistance 4550Ω | ||
Coil Power 1.8W | ||
Isolation Coil To Contact 1.5kV | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Standards Met CQC, cUL, CULus, IECQ QC 080000 Certified, OHSAS 18001, TUV, UL, VDE | ||
Contact Material Silver Alloy | ||
Life 100000 (Electrical) operations, 20000000 (Mechanical) operations | ||
Depth 21.5mm | ||
Height 36mm | ||
Maximum Switching Power DC 150 W | ||
Maximum Switching Power AC 1.25 kVA | ||
Application General Purpose | ||
Related links
- Hongfa Europe GMBH Chassis Mount Power Relay 5A Switching Current, 4PDT
- Hongfa Europe GMBH Chassis Mount Power Relay 5A Switching Current, 4PDT
- Hongfa Europe GMBH Chassis Mount Power Relay 6A Switching Current, 4PDT
- Hongfa Europe GMBH Socket Mount Power Relay 5A Switching Current, 4PDT
- Hongfa Europe GMBH Flange Mount Power Relay 40A Switching Current, SPST
- Hongfa Europe GMBH Flange Mount Power Relay 30A Switching Current, DPDT
- Hongfa Europe GMBH Flange Mount Power Relay 20A Switching Current, SPDT
- Hongfa Europe GMBH Plug In Power Relay 10A Switching Current, 3PDT