- RS Stock No.:
- 923-2584
- Mfr. Part No.:
- HF10FH012D3ZDT
- Manufacturer:
- Hongfa Europe GMBH
13 In stock for delivery within 2 working days
Added
Price Each
€11.88
(exc. VAT)
€14.61
(inc. VAT)
Units | Per unit |
1 + | €11.88 |
- RS Stock No.:
- 923-2584
- Mfr. Part No.:
- HF10FH012D3ZDT
- Manufacturer:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HF10FH Miniature High Power Relays
HongFa HF10FH series miniature high power relays. The HF10FH range is available with industry standard 8 or 11 round terminals.
10 A switching capability
Long endurance
Industry standard terminals
RoHS compliant
Long endurance
Industry standard terminals
RoHS compliant
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | 3PDT |
Mounting Type | Plug In |
Switching Current | 10A |
Number of Poles | 3 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 30V dc |
Length | 35.5mm |
Coil Resistance | 95Ω |
Coil Power | 1.5W |
Minimum Operating Temperature | -40°C |
Isolation Coil To Contact | 2.5kV ac |
Depth | 35.5mm |
Maximum Operating Temperature | +55°C |
Height | 55.3mm |
Life | 100000 (Electrical) operations, 10000000 (Mechanical) operations |
Contact Material | Silver Alloy |
Standards Met | cULus File No. 134517 Recognized |
Maximum Switching Power AC | 2.5 kVA |
Maximum Switching Power DC | 300 W |
Application | Industrial |