- RS Stock No.:
- 184-5722
- Mfr. Part No.:
- RSP300-168
- Manufacturer:
- Recom
Discontinued product
- RS Stock No.:
- 184-5722
- Mfr. Part No.:
- RSP300-168
- Manufacturer:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The RSPxxx-168 is a surge protector module designed to protect DC/DC converters from railway over-voltage transients up to 385VDC. The output voltage tracks the input voltage in the range of 40-165VDC, thereafter the output voltage is clamped to 168VDC. The RSP300-168 is a board-mount module that can be simply inserted in series with the input of the RP180H-110xxSRW, RPA200H-110xxSRUW and RP240H-110xxSRW converter families to make them compliant to both RIA12 and NF F 01-510 surge immunity specifications.
Surge protector (voltage clamp) for RIA12 and NF F01-510 transients
Output follows input up to the clamp voltage
Max. load = 20W, 150W or 300W
-40°C to +95°C Operating temperature
Board-mount module
Output follows input up to the clamp voltage
Max. load = 20W, 150W or 300W
-40°C to +95°C Operating temperature
Board-mount module
Specifications
Attribute | Value |
---|---|
Accessory Type | Clamping Surge Protector |
For Use With | RIA12 and NF F01-510 Transients |
Series | RSPxxx-168 |
Supply Voltage | 40 → 160V dc |
Output Type | Voltage |
Mounting Style | Through Hole |