- RS Stock No.:
- 185-5497
- Mfr. Part No.:
- RLS-126
- Manufacturer:
- Recom
2 In stock for delivery within 2 working days
Added
Price 1 Bag of 50
€57.16
(exc. VAT)
€70.31
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €57.16 | €1.143 |
5 - 9 | €55.45 | €1.109 |
10 - 24 | €53.73 | €1.075 |
25 - 49 | €52.01 | €1.04 |
50 + | €50.30 | €1.006 |
*price indicative |
- RS Stock No.:
- 185-5497
- Mfr. Part No.:
- RLS-126
- Manufacturer:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RECOM Power Line Filter, 0.8A Input Current Range, Surface Mounting - RLS Series - RLS-126
Want to keep your system running in tip-top shape? Boost the performance of your electrical supply units with this power line filter from RECOM. It regulates the electrical frequencies going to your equipment by generating an electromagnetic field and blocking potentially damaging RFI or EMI. This ensures only pure signals make it downstream, which reduces disruption and maintenance. The power line filter also protects circuits against harmful currents to keep your system ticking along without a hitch.
Features & Benefits
Highly conductive copper-wrapped steel core for optimum signal clarity
Flexible wire goes around components to navigate densely packed PCBs
12mm width saves space in busy setups
Flexible wire goes around components to navigate densely packed PCBs
12mm width saves space in busy setups
Applications
Energy industry
Hydraulic equipment
Security systems
Consumer electronics
Hydraulic equipment
Security systems
Consumer electronics
At what temperatures can I use this power line filter?
The component has a wide operating temperature range of -40°C to +125°C. This makes it suitable for use in harsh industrial environments.
How does this power line filter work?
The unit uses capacitors, inductors, resistors and a ferrite core to separate electromagnetic from electric signals.
Specifications
Attribute | Value |
---|---|
Accessory Type | Line Inductor |
For Use With | RECOM Power Supply |
Series | RLS |
Input Current Range | 0.8A |
AC or DC Output Voltage | dc |
Mounting Style | Surface Mount |
AC or DC Input Voltage | dc |
Standards Met | REACH |