MEAN WELL Redundancy Module Redundancy Module for use with Redundancy Module
- RS Stock No.:
- 192-5305
- Distrelec Article No.:
- 303-07-832
- Mfr. Part No.:
- DRDN20-48
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€39.15
(exc. VAT)
€48.15
(inc. VAT)
In Stock
- Plus 36 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.15 |
*price indicative
- RS Stock No.:
- 192-5305
- Distrelec Article No.:
- 303-07-832
- Mfr. Part No.:
- DRDN20-48
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Redundancy Module | |
| Accessory Type | Redundancy Module | |
| For Use With | Redundancy Module | |
| Standards/Approvals | CE, FCC, EAC | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Redundancy Module | ||
Accessory Type Redundancy Module | ||
For Use With Redundancy Module | ||
Standards/Approvals CE, FCC, EAC | ||
- COO (Country of Origin):
- CN
20A DIN rail Redundancy Module to improve overall system operation reliability, Support 1+1 and N+1 redundancy system, 2 channels input and 1 output, DC OK, Input 48Vdc
Support 1+1 and N+1 redundancy system
2 channels input and 1 output
Suitable for redundancy operation of 12V/24V/48V system
Output current up to 20A
Cooling by free air convection
-40∼+80°C ultra-wide operating temperature ( >+60°C derating)
32mm slim width
Built-in 2 channels DC OK signal and alarm relay contact
Installed on DIN Rail TS35/7.5 or 15
3 years warranty
Applications
Industrial control system
Semiconductor fabrication equipment
Factory automation
Electro-mechanical apparatus
Note
Available on EPLAN.
Related links
- MEAN WELL Redundancy Module Redundancy Module for use with Redundancy Module
- Murrelektronik Limited Redundancy Module Redundancy Module for use with Buffer Module
- Chinfa Redundancy Module, DRP Series
- PULS Redundancy Module, DIMENSION Series
- WAGO Power Supply Redundancy Module, 787 Series
- MEAN WELL Inlet Filter Inlet Filter for use with Redundancy Module
- Phoenix Contact Redundancy Module for use with Quint Redundancy Module, QUINT-ORING/24DC/2X40/1X80 Series
- Murrelektronik Limited Redundancy Module
