Recom Adapter, for use with RAC01-GA AC/DC Converter, RAC01-GB AC/DC Converter, RAC02-GA AC/DC Converter, RAC02-GB
- RS Stock No.:
- 193-1549
- Mfr. Part No.:
- RAC-ADAPT-ST-1
- Manufacturer:
- Recom
Temporarily out of stock - back order for despatch 12-09-2024, delivery within 2 working days
Added
Price Each
€15.04
(exc. VAT)
€18.50
(inc. VAT)
Units | Per unit |
1 - 4 | €15.04 |
5 - 9 | €14.58 |
10 - 24 | €14.13 |
25 - 49 | €13.68 |
50 + | €13.23 |
- RS Stock No.:
- 193-1549
- Mfr. Part No.:
- RAC-ADAPT-ST-1
- Manufacturer:
- Recom
Technical data sheets
Legislation and Compliance
Product Details
RECOM Adapter, 9A Input Current Range, 488V AC/690V DC Supply Voltage - RAC-ADAPT-ST-1
Get yourself out of a tricky situation with this adapter from RECOM. It acts as a bridge between two mismatched electronic components to enable compatibility. Screw terminals make installation with RECOM AC/DC converters a cinch, boosting efficiency and saving time. While the adapter comes equipped with integrated fuses, there's plenty of space on the board for optional MOV and fusing, so the choice is yours. With a dynamic ambient operating temperature of -30°C to +90°C, you can rest assured this unit can withstand demanding conditions.
Features & Benefits
Operating altitude up to 5000m means it's suitable for use in elevated environments
Sealed packaging with drying agents to ensure longevity for soldering
Light weight of 19g, so it doesn't add unnecessary load
Sealed packaging with drying agents to ensure longevity for soldering
Light weight of 19g, so it doesn't add unnecessary load
Applications
Power supplies
Testing equipment
LED lighting systems
Testing equipment
LED lighting systems
What size is this adapter board?
This adapter board has dimensions of 91 (L) x 50 (W) x 14mm (H), making it a compact and space-saving solution for your setup.
What's this adapter's supply voltage?
The adapter takes a supply voltage of 488V AC and 690V DC. This allows for the use of smaller and lighter components, leading to increased power density and reduced system size.
Specifications
Attribute | Value |
---|---|
Accessory Type | Adapter Board |
For Use With | RAC01-GA AC/DC Converter, RAC01-GB AC/DC Converter, RAC02-GA AC/DC Converter, RAC02-GB AC/DC Converter, RAC03-K AC/DC Converter, RAC03-GA AC/DC Converter, RAC03-GB AC/DC Converter, RAC04-GA AC/DC Converter, RAC04-GB AC/DC Converter, RAC3.5-K/277 AC/DC Converter, RAC05-K/277 AC/DC Converter, RAC05-K/480 AC/DC Converter, RAC10-K/277 AC/DC Converter, RAC15-K AC/DC Converter, RAC20-K AC/DC Converter |
Series | RAC-ADAPT-ST-1 |
AC or DC Output Voltage | dc |
Standards Met | CE Certified, UL Listed |
Supply Voltage | 488 V ac, 690V dc |
Rated Input Voltage | 488 V ac, 690 V dc |
AC or DC Input Voltage | ac |
Output Type | Voltage |
Input Voltage | 488V ac |
Input Current Range | 9A |
Mounting Style | Screw |