- RS Stock No.:
- 287-7171
- Mfr. Part No.:
- AP4423A
- Manufacturer:
- APC
1 In stock for delivery within 2 working days
Price Each
€1,100.00
(exc. VAT)
€1,353.00
(inc. VAT)
Units | Per unit |
---|---|
1 + | €1,100.00 |
- RS Stock No.:
- 287-7171
- Mfr. Part No.:
- AP4423A
- Manufacturer:
- APC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
The APC NetShelter Rack Automatic Transfer Switch is a reliable and efficient solution for managing power supply in data centres or IT environments. With its automatic transfer capabilities and multiple power socket outlets, this switch ensures uninterrupted power distribution to connected devices, providing peace of mind for critical operations.
Automatic transfer switch for seamless power supply management
Provides 8 IEC 60320 C13 outlets and 1 IEC 60320 C19 outlet for flexible connectivity
Compact 1U design for easy installation in server racks
Provides a load capacity of 3700 VA for powering multiple devices
Comes with mounting hardware and brackets for convenient installation
Provides 8 IEC 60320 C13 outlets and 1 IEC 60320 C19 outlet for flexible connectivity
Compact 1U design for easy installation in server racks
Provides a load capacity of 3700 VA for powering multiple devices
Comes with mounting hardware and brackets for convenient installation
Specifications
Attribute | Value |
---|---|
Accessory Type | Rack Mount Transfer Switch |
For Use With | AP9335T, AP9335TH |
Series | AP |