- RS Stock No.:
- 923-6618
- Mfr. Part No.:
- 1251070000
- Manufacturer:
- Weidmüller
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each
€144.68
(exc. VAT)
€177.96
(inc. VAT)
Units | Per unit |
---|---|
1 + | €144.68 |
- RS Stock No.:
- 923-6618
- Mfr. Part No.:
- 1251070000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
Weidmüller Battery
The Weidmüller 3.3Ah battery is a reliable, efficient and robust power supply accessory used with DC UPS. The battery module has a capacity of 24VDC and maximum input current range of 10A. It consists of high-quality Panasonic battery. In the event of a power shortage, the buffers take over the power supplies in the ranging from 250 milliseconds to 1 second in automation systems. The energy is stored in the internal capacitors making them maintenance-free. The buffers incorporate an LED display to show the respective state of the buffer. This is a sealed maintenance-free lead-fleece battery. The battery module is fitted with a temperature sensor to provide optimum battery charging and battery life.
Features and Benefits
Mount type is DIN rail
Operating temperature ranging between 0°C and 40°C
Buffer time is 5 minutes
Operating temperature ranging between 0°C and 40°C
Buffer time is 5 minutes
Applications
DC
UPS
UPS
Certifications
CE certified
CULus approved
EAC
IP20 rated
RCM
TUV approved
UL approved
CULus approved
EAC
IP20 rated
RCM
TUV approved
UL approved
Specifications
Attribute | Value |
---|---|
Accessory Type | Battery |
For Use With | DC UPS |
Mounting Style | DIN Rail Mount |
Input Current Range | Maximum of 10A |
Standards Met | CE, cULus Listed, EAC, RCM, TUV, UL LIsted |