- RS Stock No.:
- 124-1410
- Mfr. Part No.:
- FPF2004
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 124-1410
- Mfr. Part No.:
- FPF2004
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Advanced Current Limited Load Switches, Fairchild Semiconductor
Advanced Load Switches, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Power Switch Type | MOSFET Load |
Switch On Resistance | 1.2Ω |
Maximum Operating Supply Voltage | 5.5 V |
Number of Outputs | 1 |
Maximum Operating Current | 200mA |
Power Rating | 250mW |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Pin Count | 5 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 2 x 1.25 x 1mm |
- RS Stock No.:
- 124-1410
- Mfr. Part No.:
- FPF2004
- Manufacturer:
- onsemi