- RS Stock No.:
- 145-7721
- Mfr. Part No.:
- TPS2042BDGN
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-7721
- Mfr. Part No.:
- TPS2042BDGN
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Fixed Current-Limited Switch, Texas Instruments
USB Power and Charging Port Controllers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Switch On Resistance | 49mΩ |
Number of Outputs | 4 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3 x 3 x 1.02mm |
- RS Stock No.:
- 145-7721
- Mfr. Part No.:
- TPS2042BDGN
- Manufacturer:
- Texas Instruments