Texas Instruments TPS2013AD Power Switch IC 8-Pin, SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-7557
Mfr. Part No.:
TPS2013AD
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Operating Supply Voltage

5.5 V

Number of Outputs

1

Maximum Operating Current

2.2A

Number of Inputs

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

4.9 x 3.91 x 1.58mm

COO (Country of Origin):
MX