- RS Stock No.:
- 166-2274
- Mfr. Part No.:
- FR015L3EZ
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (On a Reel of 3000)
€0.225
(exc. VAT)
€0.277
(inc. VAT)
Units | Per unit | Per Reel* |
3000 - 3000 | €0.225 | €675.00 |
6000 - 6000 | €0.204 | €612.00 |
9000 + | €0.199 | €597.00 |
*price indicative |
- RS Stock No.:
- 166-2274
- Mfr. Part No.:
- FR015L3EZ
- Manufacturer:
- onsemi
Legislation and Compliance
Product Details
USB Power Switch / Reverse Polarity Protector, Fairchild Semiconductor
Up to -30V reverse polarity protection
Reverse-bias blocking time less than 50 nS at -5V
Low "on" resistance: <11mΩ at 5V
Reverse-bias blocking time less than 50 nS at -5V
Low "on" resistance: <11mΩ at 5V
Reverse polarity protector for USB and similar low voltage applications
USB Power Switch ICs, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Power Switch Type | Reverse Polarity Protector |
Switch On Resistance | 30mΩ |
Maximum Operating Supply Voltage | 1.3 V |
Number of Outputs | 1 |
Maximum Operating Current | 8A |
Mounting Type | Surface Mount |
Package Type | MLP |
Pin Count | 6 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Dimensions | 2 x 2 x 0.725mm |