- RS Stock No.:
- 169-7367
- Mfr. Part No.:
- AP2191WG-7
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 169-7367
- Mfr. Part No.:
- AP2191WG-7
- Manufacturer:
- DiodesZetex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Single Channel USB Switch, Diodes Inc
Protected Switches, Diodes Inc
Specifications
Attribute | Value |
---|---|
Power Switch Topology | High Side |
Switch On Resistance | 170mΩ |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Current | 2.6A |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | SOT-25 |
Pin Count | 5 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.1 x 1.7 x 1.3mm |
- RS Stock No.:
- 169-7367
- Mfr. Part No.:
- AP2191WG-7
- Manufacturer:
- DiodesZetex