- RS Stock No.:
- 184-4224
- Mfr. Part No.:
- FPF1009
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch 19-06-2024, delivery within 2 working days
Added
Price Each (On a Reel of 3000)
€0.691
(exc. VAT)
€0.85
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | €0.691 | €2,073.00 |
*price indicative |
- RS Stock No.:
- 184-4224
- Mfr. Part No.:
- FPF1009
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The FPF1007/8/9 are low RDS P-Channel MOSFET load switches offered in a selection of 10μs, 80μs, and 1ms slew rate turn-on options for transient/inrush current control. To support trends in mobile application requirements, the minimum operating input voltage has been reduced down to 1.2V, the input current leakage has been minimized to extend battery life, and the ESD-protection has been designed to withstand a minimum of 8kV (HBM) and 2kV (CDM). The switch is controlled by an active-high logic input (ON pin), allowing it to interface directly with a low-voltage control signal. An internal ON pin pull-down resistor protects against an unintentional device turn-on while in the initial state. An on-chip pull-down resistor on the output is enabled when the switch is turned-off and provides a quick and robust discharge of the output load.
1.2 to 5.5V Input Voltage Range
Typical RON = 30 mΩ @ VIN = 5.5V
Typical RON = 40 mΩ @ VIN = 3.3V
Fixed Three Different Turn-on Rise-time 10μs/80μs/1ms
Low < 10μA @ VIN = 3.3V Quiescent Current
Internal ON Pin Pull Down
Output Discharge Function
ESD Protection above 8000V HBM and 2000V CDM
Applications
Media Tablets
Storage & Peripherals
Mobile Handsets
Wireless LAN Card & Broadband Access
PMP/MP3 Players
Typical RON = 30 mΩ @ VIN = 5.5V
Typical RON = 40 mΩ @ VIN = 3.3V
Fixed Three Different Turn-on Rise-time 10μs/80μs/1ms
Low < 10μA @ VIN = 3.3V Quiescent Current
Internal ON Pin Pull Down
Output Discharge Function
ESD Protection above 8000V HBM and 2000V CDM
Applications
Media Tablets
Storage & Peripherals
Mobile Handsets
Wireless LAN Card & Broadband Access
PMP/MP3 Players
Specifications
Attribute | Value |
---|---|
Power Switch Type | Load |
Switch On Resistance | 250mΩ |
Maximum Operating Supply Voltage | 5.5 V |
Number of Outputs | 1 |
Maximum Operating Current | 1.5A |
Mounting Type | Surface Mount |
Package Type | WDFN |
Pin Count | 6 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 2 x 2 x 0.75mm |