- RS Stock No.:
- 184-5267
- Mfr. Part No.:
- BD82006FVJ-MGE2
- Manufacturer:
- ROHM
40 In stock for delivery within 5 working days
Added
Price Each (In a Pack of 10)
€0.965
(exc. VAT)
€1.187
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €0.965 | €9.65 |
50 - 90 | €0.905 | €9.05 |
100 - 990 | €0.857 | €8.57 |
1000 + | €0.811 | €8.11 |
*price indicative |
- RS Stock No.:
- 184-5267
- Mfr. Part No.:
- BD82006FVJ-MGE2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
BD82006FVJ-M is the low on-resistance N-Channel MOSFET high-side power switch optimized for Universal Serial Bus (USB) applications. BD82006FVJ-M is equipped with the function of over-current protection, thermal shutdown, under-voltage lockout and soft-start.
Built-in Low ON-Resistance (Typ 70mΩ) N-Channel MOSFET
Current Limit Threshold 2.4A
Over-Current Protection
Thermal Shutdown
Open-Drain Fault Flag Output
Under-Voltage Lockout Protection
Soft-Start Circuit
Reverse Current Protection when Power Switch Off
TTL Enable Input
Current Limit Threshold 2.4A
Over-Current Protection
Thermal Shutdown
Open-Drain Fault Flag Output
Under-Voltage Lockout Protection
Soft-Start Circuit
Reverse Current Protection when Power Switch Off
TTL Enable Input
Specifications
Attribute | Value |
---|---|
Power Switch Type | High Side Switch |
Power Switch Topology | High Side |
Switch On Resistance | 110mΩ |
Number of Channels | 1 |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Current | 160µA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3 x 3 x 0.85mm |
Automotive Standard | AEC-Q100 |