- RS Stock No.:
- 184-8296
- Mfr. Part No.:
- BM2LC105FJ-CE2
- Manufacturer:
- ROHM
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 5)
€1.582
(exc. VAT)
€1.946
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €1.582 | €7.91 |
25 - 45 | €1.498 | €7.49 |
50 - 495 | €1.412 | €7.06 |
500 + | €1.28 | €6.40 |
*price indicative |
- RS Stock No.:
- 184-8296
- Mfr. Part No.:
- BM2LC105FJ-CE2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
BM2LC105FJ-C is 2ch automotive low side switch IC, which has built-in overcurrent limiting circuit, thermal shutdown circuit, overvoltage (active clamp) protection circuit and open load detection circuit.
Built-in overcurrent limiting circuit (OCP)
Built-in thermal shutdown circuit (TSD)
Built-in active clamp circuit
Built-in Open load detection circuit(OLD) at output off
Direct control enabled from CMOS logic IC, etc.
Built-in diagnostic (ST) output function
On-state resistance RDS(ON)=105mΩ (Typ)
(when VIN=5V, Iout=0.8A, Tj=25°C)
Monolithic power management IC with the control
block (CMOS) and power MOS FET mounted on a single chip
Surface mount package SOP-J8
Built-in thermal shutdown circuit (TSD)
Built-in active clamp circuit
Built-in Open load detection circuit(OLD) at output off
Direct control enabled from CMOS logic IC, etc.
Built-in diagnostic (ST) output function
On-state resistance RDS(ON)=105mΩ (Typ)
(when VIN=5V, Iout=0.8A, Tj=25°C)
Monolithic power management IC with the control
block (CMOS) and power MOS FET mounted on a single chip
Surface mount package SOP-J8
Specifications
Attribute | Value |
---|---|
Power Switch Type | Low Side Switch |
Power Switch Topology | Low Side |
Switch On Resistance | 315mΩ |
Number of Channels | 2 |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Current | 6A |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 8 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.9 x 3.9 x 1.37mm |
Series | IPD Series |
Automotive Standard | AEC-Q100 |