Maxim Integrated MAX1607ESA+ High Side 1, High Side Power Switch IC 8-Pin, SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
190-1244
Mfr. Part No.:
MAX1607ESA+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Power Switch IC

Power Switch Type

High Side

Power Switch Topology

High Side

Switch On Resistance RdsOn

150mΩ

Number of Inputs

1

Interface Type

1 Wire

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

3V

Pin Count

8

Maximum Supply Voltage

5.5V

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Operating Current

1A

Length

5mm

Height

1.5mm

Standards/Approvals

No

Series

DS18B20

Automotive Standard

AEC-Q100

USB Power Switch, Maxim Integrated


Universal Serial Bus (USB) ICs, Maxim Integrated


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.