- RS Stock No.:
- 190-8192
- Mfr. Part No.:
- MAX1823BEUB+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 190-8192
- Mfr. Part No.:
- MAX1823BEUB+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Dual USB Switch in Tiny 10-Pin μMAX Package
Autoreset Feature Saves Power
Guaranteed 720mA Load per Channel
Built-In 20ms Fault Blanking
Compliant to USB Specification
Blocks Reverse Current in Shutdown (MAX1823A/MAX1823B)
4V to 5.5V Input Voltage Range
Independent Shutdown Control
(MAX1823/MAX1823A Active Low)
(MAX1823B/MAX1823H Active High)
Independent active-low FAULT Indicator Outputs
Thermal-Overload Protection
50μA Quiescent Current (Both Switches On)
3μA Standby Current
Applications
Docking Stations
Notebook and Desktop Computers
PDAs and Palmtop Computers
USB Ports and Hubs
Autoreset Feature Saves Power
Guaranteed 720mA Load per Channel
Built-In 20ms Fault Blanking
Compliant to USB Specification
Blocks Reverse Current in Shutdown (MAX1823A/MAX1823B)
4V to 5.5V Input Voltage Range
Independent Shutdown Control
(MAX1823/MAX1823A Active Low)
(MAX1823B/MAX1823H Active High)
Independent active-low FAULT Indicator Outputs
Thermal-Overload Protection
50μA Quiescent Current (Both Switches On)
3μA Standby Current
Applications
Docking Stations
Notebook and Desktop Computers
PDAs and Palmtop Computers
USB Ports and Hubs
Specifications
Attribute | Value |
---|---|
Power Switch Type | High Side |
Power Switch Topology | High Side |
Switch On Resistance | 165mΩ |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Current | 100µA |
Protection Features | Thermal Shutdown |
Mounting Type | Surface Mount |
Package Type | μMAX |
Pin Count | 10 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.05 x 3.05 x 0.95mm |
- RS Stock No.:
- 190-8192
- Mfr. Part No.:
- MAX1823BEUB+
- Manufacturer:
- Maxim Integrated