- RS Stock No.:
- 191-3938
- Mfr. Part No.:
- MAX16946GTE/V+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 191-3938
- Mfr. Part No.:
- MAX16946GTE/V+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Switch Phantom Power-On/-Off Under μC Control
Precision Adjustable Current Limit
300mA (max), TA = +105°C
500mA (max), TA = +85°C (MAX16946 in SW Mode Only)
Regulated Output Voltage (MAX16946)—8.5V Fixed or Adjustable Between 3.3V and 15V
Current Measurement Analog Voltage Output
Detect Open-Load and Short-Circuit Conditions
Provide Open-Drain Fault Signals (Active-Low SC and Active-Low OL)
Overcurrent Blanking During Startup
Thermal Shutdown
-40°C to +105°C Operating Temperature Range
Applications
Automotive Remote Module Power
Automotive Safety and Infotainment
Remote LNA Phantom Power
Related Resources
Related Packaging
Technical Docs
Reference Designs
Precision Adjustable Current Limit
300mA (max), TA = +105°C
500mA (max), TA = +85°C (MAX16946 in SW Mode Only)
Regulated Output Voltage (MAX16946)—8.5V Fixed or Adjustable Between 3.3V and 15V
Current Measurement Analog Voltage Output
Detect Open-Load and Short-Circuit Conditions
Provide Open-Drain Fault Signals (Active-Low SC and Active-Low OL)
Overcurrent Blanking During Startup
Thermal Shutdown
-40°C to +105°C Operating Temperature Range
Applications
Automotive Remote Module Power
Automotive Safety and Infotainment
Remote LNA Phantom Power
Related Resources
Related Packaging
Technical Docs
Reference Designs
Specifications
Attribute | Value |
---|---|
Power Switch Topology | High Side |
Power Switch Type | High Side |
Number of Channels | 1 |
Maximum Operating Supply Voltage | 18 V |
Maximum Operating Current | 2.6mA |
Mounting Type | Surface Mount |
Package Type | TQFN |
Pin Count | 16 |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.1 x 4.1 x 0.75mm |
Automotive Standard | AEC-Q100 |
- RS Stock No.:
- 191-3938
- Mfr. Part No.:
- MAX16946GTE/V+
- Manufacturer:
- Maxim Integrated