onsemi FPF2700MX Power Switch IC 8-Pin, SOIC
- RS Stock No.:
- 808-8966
- Mfr. Part No.:
- FPF2700MX
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 808-8966
- Mfr. Part No.:
- FPF2700MX
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Operating Supply Voltage | 36 V | |
| Number of Outputs | 1 | |
| Maximum Operating Current | 2A | |
| Number of Inputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 4.9 x 3.9 x 1.575mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Operating Supply Voltage 36 V | ||
Number of Outputs 1 | ||
Maximum Operating Current 2A | ||
Number of Inputs 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 4.9 x 3.9 x 1.575mm | ||
