- RS Stock No.:
- 185-851
- Mfr. Part No.:
- 625487000
- Manufacturer:
- Metabo
Discontinued product
- RS Stock No.:
- 185-851
- Mfr. Part No.:
- 625487000
- Manufacturer:
- Metabo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
7.2 V PowerMaxx Li
PowerMaxx drill with powerful Li-ion battery pack
Motor with built-in air cooling
Rubberised pistol grip handle for optimal power transmission
Two-speed, with 20 torque settings plus one drilling level
With Variospeed solid shaft electronics
Three-stage planetary gearbox with metal gears in a die-cast casing
Right/left rotation and quick stop
Spindle stop gear for manually tightening screws
Drill spindle with 1/2" → 20 UNF threads and 1/4" hexagonal socket
Motor with built-in air cooling
Rubberised pistol grip handle for optimal power transmission
Two-speed, with 20 torque settings plus one drilling level
With Variospeed solid shaft electronics
Three-stage planetary gearbox with metal gears in a die-cast casing
Right/left rotation and quick stop
Spindle stop gear for manually tightening screws
Drill spindle with 1/2" → 20 UNF threads and 1/4" hexagonal socket
Supplied with
PowerMaxx Li drill with Futuro Plus quick-release drill chuck
1 x Li-Ion battery pack 7.2 V / 2.2 Ah and LC 60 charger
38-piece bit set in one tool bag
PowerMaxx Li Pro drill with Futuro Plus quick-release drill chuck
2 x Li-Ion battery pack 7.2 V / 2.2 Ah and LC 60 charger
Angle screw adapter and 20-piece bit set in a plastic case
1 x Li-Ion battery pack 7.2 V / 2.2 Ah and LC 60 charger
38-piece bit set in one tool bag
PowerMaxx Li Pro drill with Futuro Plus quick-release drill chuck
2 x Li-Ion battery pack 7.2 V / 2.2 Ah and LC 60 charger
Angle screw adapter and 20-piece bit set in a plastic case
Specifications
Attribute | Value |
---|---|
Battery Type | Li-ion |
Voltage Rating | 7.2V |
Battery Capacity | 2.2Ah |
For Use With | PowerMaxx Li 7.2 V Drill/Drivers |
- RS Stock No.:
- 185-851
- Mfr. Part No.:
- 625487000
- Manufacturer:
- Metabo