DeWALT DCB124-XJ 3Ah 12V Rechargeable Power Tool Battery, For Use With 10.8V XR and 12V XR Tools Plus, 10.8V XR Chargers
- RS Stock No.:
- 185-1453
- Mfr. Part No.:
- DCB124-XJ
- Manufacturer:
- DeWALT
1 Within 1 working day(s) (IE stock)
7 Within 2 working day(s) (EU stock)
Added
Price Each
€82.27
(exc. VAT)
€101.19
(inc. VAT)
Units | Per unit |
1 + | €82.27 |
- RS Stock No.:
- 185-1453
- Mfr. Part No.:
- DCB124-XJ
- Manufacturer:
- DeWALT
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DEWALT 12V XR 3Ah Battery - DCB124
The DEWALT 12V XR 3Ah Li-Ion Battery technology offers extended runtime and optimised power to complete applications quickly. The lithium-ion technology has no memory effect and virtually no self-discharge for maximum productivity and less downtime. The battery features a convenient state of charge indicator which helps manage your charging needs. The 12V XR tools and batteries are fully compatible with the existing DEWALT 10.8V range of tools, batteries and chargers.
Features and Benefits:
• 12V 3Ah XR Battery
• Longer runtime without increasing the size
• Compatible with all 10.8V XR and 12V XR tools plus all 10.8V XR chargers
• One battery for multiple use and extended runtime
• State of charge indicator to visualise runtime for less downtime
• Lightweight design provides user with better ergonomics
• Weight_ 0.2 kg
• Longer runtime without increasing the size
• Compatible with all 10.8V XR and 12V XR tools plus all 10.8V XR chargers
• One battery for multiple use and extended runtime
• State of charge indicator to visualise runtime for less downtime
• Lightweight design provides user with better ergonomics
• Weight_ 0.2 kg
Specifications
Attribute | Value |
---|---|
Series | XR |
Battery Type | Li-Ion |
Voltage Rating | 12V |
Battery Capacity | 3Ah |
For Use With | 10.8V XR and 12V XR Tools Plus, 10.8V XR Chargers |
- RS Stock No.:
- 185-1453
- Mfr. Part No.:
- DCB124-XJ
- Manufacturer:
- DeWALT