Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Power Tools, Soldering & Welding
Power Tool Accessories
Power Tool Batteries
FEIN 92604325240 5.2Ah 18V Power Tool Battery Pack, For Use With FEIN 18 V Cordless Tools
RS Stock No.:
252-1255
Mfr. Part No.:
92604325240
Manufacturer:
FEIN
View this category
5 In stock for delivery within 2 working days
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each
€395.47
(exc. VAT)
€486.43
(inc. VAT)
Units
Per unit
1 +
€395.47
RS Stock No.:
252-1255
Mfr. Part No.:
92604325240
Manufacturer:
FEIN
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Contains SVHC - 1,3-propanesultone - CAS No. 1120-71-4
Datasheet - 92604325240
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
PL
The FEIN high power battery starter set has 2 lithium-ion batteries with an ALG 80 rapid charger. It has short charging time because of high, 8 A charging current and process-controlled charging management.
USB port for mobile charging
Large LED display
Note
Plug Type: C/G
Attribute
Value
Series
High Power
Battery Type
Li-Ion
Voltage Rating
18V
Battery Capacity
5.2Ah
For Use With
FEIN 18 V Cordless Tools