Milwaukee 4932464712 5.5Ah 18V Power Tool Battery
- RS Stock No.:
- 260-1861
- Mfr. Part No.:
- 4932464712
- Manufacturer:
- Milwaukee
Price Each
€140.86
(exc. VAT)
€173.26
(inc. VAT)
1 Within 1 working day(s) (IE stock)*
20 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €140.86 |
- RS Stock No.:
- 260-1861
- Mfr. Part No.:
- 4932464712
- Manufacturer:
- Milwaukee
Related links
- Milwaukee 4932471069 3Ah 18V Power Tool Battery
- Bosch 1600A02149 5.5Ah 18V Power Tool Battery, For Use With Bosch...
- Steinel 068257 5.5Ah 18V Power Tool Battery MH 5
- Makita 632F15-1 5Ah 18V Rechargeable Power Tool Battery
- DeWALT DCB184P2-XJ 5Ah 18V Power Tool Battery Pack, For Use With...
- Milwaukee M18HB12 12Ah 18V Power Tool Battery, For Use With...
- Milwaukee M18B5 5Ah 18V Power Tool Battery, For Use With M18 Series
- Milwaukee M18B2 2Ah 18V Power Tool Battery, For Use With M18 Series