Bosch 1600A0214D 5.5 Ah 18 V Rechargeable Battery, For Use With Bosch Cordless Power Tools

Subtotal (1 unit)*

€516.97

(exc. VAT)

€635.87

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +€516.97

*price indicative

RS Stock No.:
268-4250
Mfr. Part No.:
1600A0214D
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Rechargeable Battery

Voltage

18 V

Battery Capacity

5.5Ah

For Use With

Bosch Cordless Power Tools

Hazardous Area Certification

No

Standards/Approvals

RoHS, EU

COO (Country of Origin):
HU

Bosch ProCORE Series Rechargeable Battery, 18V Voltage Rating, 5.5Ah Battery Capacity - 1600A0214D


This Bosch ProCORE Rechargeable Battery provides high-performance power for demanding trade and industrial tasks. This set includes two 18V batteries and features rapid charging with the GAL 1880 CV charger, minimising downtime. It is compatible with the Bosch Professional 18V System, ensuring reliable and efficient operation.

Features & Benefits


• High Power Output: Exceeds conventional batteries for demanding tasks.

• Fast Charging: Reaches 80% charge in just 35 minutes.

• Lightweight Design: Easy to handle during extended use.

• Advanced Li-Ion Cells: Efficient energy storage and management.

• Broad Compatibility: Works with all Bosch chargers and tools.

• Enhanced Lifespan: Intelligent battery management system.

Applications


• Powers Bosch cordless tools efficiently.

• Ideal for intensive trade and industrial applications.

• Suitable for quick replacements in cordless devices.

• Compatible with various automation and electrical equipment.

Are these batteries compatible with older Bosch tools?


Yes, they work with all Bosch Professional 18V tools.