FEIN 92604345020 Battery Pack Charger, 18V for use with Compatible with All 18V Cordless Devices with AMPShare or Bosch
- RS Stock No.:
- 266-2933
- Mfr. Part No.:
- 92604345020
- Manufacturer:
- FEIN
Temporarily out of stock - back order for despatch 15-07-2024, delivery within 2 working days
Price Each
€94.80
(exc. VAT)
€116.60
(inc. VAT)
Units | Per unit |
---|---|
1 + | €94.80 |
- RS Stock No.:
- 266-2933
- Mfr. Part No.:
- 92604345020
- Manufacturer:
- FEIN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
The FEIN GBA 18 V 4.0 Ah AS battery pack has Li-Ion battery with charge status indicator and electronic cell protection (ECP), ECP protects against overload, overheating and total discharge.
4 Ah capacity
Compatible with all 18V cordless devices with AMPShare or Bosch professional 18V battery interface
Compatible with all 18V cordless devices with AMPShare or Bosch professional 18V battery interface
Specifications
Attribute | Value |
---|---|
Series | AMPShare |
Battery Type | Li-Ion |
For Use With | Compatible with All 18V Cordless Devices with AMPShare or Bosch Professional 18V Battery Interface |
Charger Voltage | 18V |
Plug Type | Cordless |