Bosch 3.6 → 10.8V Li-ion Power Tool Charger, 230V, Euro Plug for use with Bosch Li-Ion Batteries

  • RS Stock No. 764-6571
  • Mfr. Part No. AL 1215 CV
  • Manufacturer Bosch
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Li-Ion standard charger AL 1115 CV

Li-Ion Multivolt Charger AL 1115 CV
For output voltage from 3.6 - 10.8 V
Standard charger for Li-Ion Bosch batteries
Charge current 1.5 A

Bosch Batteries & Chargers

Rechargeable battery packs for Bosch cordless power tools.

Specifications
Attribute Value
Battery Type Li-ion
For Use With Bosch Li-ion Batteries
Charger Voltage 3.6 → 10.8V
Charger Current 1.5A
Battery Charge Time 55min
Supply Voltage 230V
Plug Type Euro Plug
4 Within 1 working day(s) (IE stock)
6 Within 2 working day(s) (EU stock)
Unit of sale: Each
42.14
(exc. VAT)
51.83
(inc. VAT)
units
Per unit
1 +
€42.14
Related Products
3 stage charging characteristic Universal AC input / ...
Description:
3 stage charging characteristic Universal AC input / Full range Built-in active PFC function, PF>095Protection: Short circuit / Overload / Over voltage / Over temperature Built-in cooling Fan ON-OFF control Built-in remote ON-OFF control2 color LED loading indicator Low cost, ...
Portable switch mode battery voltage DC to DC ...
Description:
Portable switch mode battery voltage DC to DC converters suitable for powering notebook computers (charge time controlled by computer) and a wide range of other low voltage, low power mobile electronic equipment Electrically isolated from the vehicle chassis Constant current ...
A range of rechargeable, illuminated magnifiers utilising coated ...
Description:
A range of rechargeable, illuminated magnifiers utilising coated aspheric lenses LED illumination operated by touch-contact soft-grip handle Auto switch-off when touch-sensitive handle is released Hard coated aspheric lenses give low-distortion magnification Up to 12 hours continuous use per charge Supplied ...
From Klauke, a professional quality battery operated crimp ...
Description:
From Klauke, a professional quality battery operated crimp tool for heavy duty uninsulated terminals within the wire range 6mm² to 95mm² The head is fully rotatable over 360°, offering versatility in awkward or confined spaces. Dies are automatically extracted after ...