Cleanspace Filter for use with CleanSpace PAPR Power Units PAF-0050
- RS Stock No.:
- 218-817
- Mfr. Part No.:
- PAF-0050
- Manufacturer:
- Cleanspace
Subtotal (1 unit)*
€48.63
(exc. VAT)
€59.81
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.63 |
*price indicative
- RS Stock No.:
- 218-817
- Mfr. Part No.:
- PAF-0050
- Manufacturer:
- Cleanspace
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cleanspace | |
| Filter Type | Gas, Particulates, Vapour | |
| For Use With | CleanSpace PAPR Power Units | |
| Select all | ||
|---|---|---|
Brand Cleanspace | ||
Filter Type Gas, Particulates, Vapour | ||
For Use With CleanSpace PAPR Power Units | ||
- COO (Country of Origin):
- AU
The Cleanspace Combined Filter is suitable for protection against airborne particulate dust, mists and fumes, organic gases or vapors boiling point greater than 65C. When selecting a Clean Space Filter please consult a Health and Safety specialist for advice on the appropriate respiratory equipment and filter use. Standards = EN 12942
High Capacity Particulate Filter must be used in conjunction with the Clean Space Filter Adaptor
Used with the revolutionary Clean Space PAPR light weight, no hoses or belts
Materials Fiberglass particulate media, activated carbon and plastic casing, silicone seal
Easily fitted and removed from the power unit
Used with the revolutionary Clean Space PAPR light weight, no hoses or belts
Materials Fiberglass particulate media, activated carbon and plastic casing, silicone seal
Easily fitted and removed from the power unit
Related links
- Cleanspace Filter for use with CleanSpace PAPR Power Units PAF-0077
- Cleanspace Filter for use with CleanSpace PAPR Power Units PAF-0052
- Cleanspace Filter for use with CleanSpace PAPR Power Units PAF-0051
- Cleanspace Filter for use with CleanSpace PAPR Power Units PAF-0035
- Cleanspace Filter for use with CleanSpace PAPR Power Units PAF-0037
- Cleanspace Filter for use with CleanSpace2, CleanSpace ULTRA and CleanSpace EX Power Units PAF-0087
- Cleanspace Filter for use with CleanSpace HALO Power Units CS3002
- Cleanspace Battery Charger for use with Internal Lithium Polymer Battery Of The CleanSpace Power Units