MSA Safety Filter for use with Combination Filter Cartridges 430372
- RS Stock No.:
- 637-054
- Mfr. Part No.:
- 430372
- Manufacturer:
- MSA Safety
Subtotal (1 pack of 2 units)*
€35.75
(exc. VAT)
€43.97
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €35.75 | €17.875 |
*price indicative
- RS Stock No.:
- 637-054
- Mfr. Part No.:
- 430372
- Manufacturer:
- MSA Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MSA Safety | |
| Filter Type | Gas | |
| For Use With | Combination Filter Cartridges | |
| Select all | ||
|---|---|---|
Brand MSA Safety | ||
Filter Type Gas | ||
For Use With Combination Filter Cartridges | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The MSA Safety Gas Filter Cartridge is designed for easy installation and robust protection, making it an ideal accessory for Advantage Respirators. Featuring a bayonet-style design, these cartridges allow for quick and secure mounting with a single twist. The low-lug height and lead-in connectors ensure the cartridges lock into place effortlessly, providing reliable and efficient filtration against hazardous gases and vapors in a variety of work environments.
Respirator cartridges feature bayonet-style design for quick mounting
Cartridges lock into place with one twist
Complete range compatible with all MSA Advantage face pieces
Cartridges lock into place with one twist
Complete range compatible with all MSA Advantage face pieces
Related links
- MSA Safety Filter for use with Combination Filter Cartridges 430371
- MSA Safety Filter for use with Filter And Cartridges 10094376
- MSA Safety Filter for use with Particle Filter Cartridge 430375
- Honeywell Safety Filter for use with Face Mask 1783000
- Honeywell Safety Filter for use with Face Mask 1785019
- Honeywell Safety Filter for use with Face Mask 1786000
- Honeywell Safety Filter for use with Face Mask 1786730
- Honeywell Safety Filter for use with Masque OPTI-FIT Rd40 1788155
