- RS Stock No.:
- 204-4515
- Mfr. Part No.:
- TMAS 50-020
- Manufacturer:
- SKF
41 Within 2 working day(s) (EU stock)
11 Within 2 working day(s) (EU stock)
Added
Price Each
€18.46
(exc. VAT)
€22.71
(inc. VAT)
Units | Per unit |
1 - 4 | €18.46 |
5 - 9 | €17.72 |
10 + | €17.35 |
- RS Stock No.:
- 204-4515
- Mfr. Part No.:
- TMAS 50-020
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
SKF Pre-Cut Shim, Fully Deburred, 13mm Slot Width - TMAS 50-020
Looking to plug pesky gaps causing misalignments between your equipment and motor shafts? Go for this set of 10 pre-cut shims from SKF. Their slim design, with a thickness of 0.2mm, makes them the right choice for precise balancing. This is because you can place them on top of each other until your equipment is completely level with the shaft. The shims are made of durable stainless steel, which means they can hold their own against wear and heat to give you long-term service in rugged industrial settings.
Features & Benefits
Compact dimensions of 50 (L) x 50 (W) x 0.2mm (T) to fit setups with limited space
Fully deburred for a smooth and even finish, making them safe for handling
Set of 10 provides enough for several jobs or a single 20mm thick stack
Thickness is clearly marked on each one for speedy identification
Fully deburred for a smooth and even finish, making them safe for handling
Set of 10 provides enough for several jobs or a single 20mm thick stack
Thickness is clearly marked on each one for speedy identification
Applications
HVAC systems
Compressors
Medical equipment
Workshop tooling
Compressors
Medical equipment
Workshop tooling
How do I install one of these shims?
To install one, simply slot it into the gap by grasping onto the tab with two fingers. The process is simple and doesn't need any tools, saving time and hassle.
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Thickness | 0.2mm |
Length | 50mm |
Width | 50mm |
Slot Width | 13mm |
Colour | Grey |
- RS Stock No.:
- 204-4515
- Mfr. Part No.:
- TMAS 50-020
- Manufacturer:
- SKF