- RS Stock No.:
- 419-0674
- Mfr. Part No.:
- Y192578
- Manufacturer:
- Brady
9 In stock for delivery within 2 working days
Added
Price 1 Bag of 120
€45.45
(exc. VAT)
€55.90
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 9 | €45.45 | €0.379 |
10 - 19 | €43.63 | €0.364 |
20 + | €42.27 | €0.352 |
*price indicative |
- RS Stock No.:
- 419-0674
- Mfr. Part No.:
- Y192578
- Manufacturer:
- Brady
Legislation and Compliance
Product Details
Extra Aggressive Adhesive Write-On
Metal or white vinyl labels
For rough/powder coated surfaces
Also for dirty/demanding surfaces and manufacturing environments
Use indelible pen stock no. 419-0775 to write on these labels
Pen also ideal for other shiny surfaces
Each label 38 x 16 mm
For rough/powder coated surfaces
Also for dirty/demanding surfaces and manufacturing environments
Use indelible pen stock no. 419-0775 to write on these labels
Pen also ideal for other shiny surfaces
Each label 38 x 16 mm
Specifications
Attribute | Value |
---|---|
Fixing Type | Adhesive |
Text Colour | Green, Silver |
Pack Quantity | 120 |
Length | 38.1mm |
Width | 15.88mm |