- RS Stock No.:
- 184-6085
- Mfr. Part No.:
- MEX5-D30.B12
- Manufacturer:
- Bourdon
2 Within 2 working day(s) (EU stock)
4 Within 2 working day(s) (EU stock)
Added
Price Each
€128.92
(exc. VAT)
€158.57
(inc. VAT)
Units | Per unit |
1 - 4 | €128.92 |
5 - 9 | €123.76 |
10 + | €118.60 |
- RS Stock No.:
- 184-6085
- Mfr. Part No.:
- MEX5-D30.B12
- Manufacturer:
- Bourdon
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
MEX Industrial pressure gauge, Nominal size 100 mm
For corrosive gasses and liquids
Class 1 according to EN 837-1
Wetted parts Stainless steel (MEX) or Monel (MEM)
Lloyds Register Approval
Option : liquid filled for applications with pulsations or vibrations
Option : case material 1.4404 (316L) for aggressive atmosphere
Food & Beverage
Laboratory & Medical
Oil & Gas / Chemical
Water & Waste water
Energy
Transportation & Logistics
Machinery
Class 1 according to EN 837-1
Wetted parts Stainless steel (MEX) or Monel (MEM)
Lloyds Register Approval
Option : liquid filled for applications with pulsations or vibrations
Option : case material 1.4404 (316L) for aggressive atmosphere
Food & Beverage
Laboratory & Medical
Oil & Gas / Chemical
Water & Waste water
Energy
Transportation & Logistics
Machinery
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 0.6bar |
Minimum Pressure Measurement | 0bar |
Mounting Type | Bottom Entry |
Display Type | Analogue |
Gauge Outside Diameter | 100mm |
Best Accuracy | ± 2.5% |
Case Material | Stainless Steel |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |