Enerpac 1/2 in NPTF Pressure Gauge, 100 mm, 700 bar, RSCAL
- RS Stock No.:
- 192-6086
- Mfr. Part No.:
- GF10B
- Manufacturer:
- Enerpac
Subtotal (1 unit)*
€360.68
(exc. VAT)
€443.64
(inc. VAT)
In Stock
- 7 unit(s) ready to ship
- Plus 4 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €360.68 |
*price indicative
- RS Stock No.:
- 192-6086
- Mfr. Part No.:
- GF10B
- Manufacturer:
- Enerpac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Enerpac | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 700bar | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | 1/2 in | |
| Accuracy | ±1 % | |
| Connection Type | NPTF | |
| Series | GF | |
| Case Material | Stainless Steel | |
| Dial Colour | White | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Standards/Approvals | RoHS | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Enerpac | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 700bar | ||
Minimum Pressure Measurement 0bar | ||
Connection Size 1/2 in | ||
Accuracy ±1 % | ||
Connection Type NPTF | ||
Series GF | ||
Case Material Stainless Steel | ||
Dial Colour White | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Standards/Approvals RoHS | ||
Calibrated RSCAL | ||
Pressure Gauges - 700 bar
Enerpac Hydraulic Force and Pressure Gauges are calibrated with a dual scale for reading:
Pressure and force in bar and kN (GF-Series) OR
Pressure in bar or psi (GP-Series)
The pressure gauges offer:
Excellent readability (100mm dial)
Fast and easy installation
Stainless steel case, providing good corrosion resistance
The gauge has a 100mm dia. face and a 1/2 in. NPTF port connection
Accuracy: ±1% of full scale
Hose Fittings & Accessories
Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.
Note
Working pressure quoted is the maximum acceptable system pressure: 700 bar (10k bar).
Related links
- Enerpac 1/2 in NPTF Pressure Gauge 700 bar Calibrated
- Hi-Force 1/2 in Pressure Gauge 700 bar Calibrated
- WIKA 1/4 in NPT 1/4 in NPT Pressure Gauge 700 bar
- WIKA 1/2 in NPT 1/2 in NPT Pressure Gauge 700 bar
- WIKA G 1/2 Process Pressure Gauge 700 bar
- WIKA G 1/2 Type G Pressure Gauge 700 bar
- WIKA 1/4 in NPT 1/4 in NPT Pressure Gauge 700 bar
- WIKA 1/2 in NPT Process Pressure Gauge 700 bar
