WIKA Type R Pressure Gauge, 40 mm, 16 bar, UKAS

Subtotal (1 unit)*

€135.23

(exc. VAT)

€166.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship
  • Plus 32 unit(s) shipping from 27 May 2026
  • Plus 51 unit(s) shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€135.23

*price indicative

RS Stock No.:
192-6257
Mfr. Part No.:
7833526
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

16bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

R 1/8 ISO 7 x 12.7

Accuracy

±1.6 %

Connection Type

Type R

Series

111.12

Case Material

Plastic

Connection Location

Back Entry

Dial Colour

White

Dial Size

40mm

Maximum Operating Temperature

60°C

Standards/Approvals

EN 837-1

Calibrated

UKAS

RoHS Status: Exempt

Centre Back Connection

These Wika pressure gauges are designed on the bourdon tube operating principle. These gauges can be used within small capacity compressors, medical engineering, heating and Air Conditioning applications. Ideal for pneumatic applications. These gauges are reliable and work well monitoring the pressures of gaseous and liquid media (except highly viscous media).

Features & Benefits

"Bourdon tube operating principle

Dual scale - calibrated in bar and psi

Ambient operating temperature -40 to +60°C

Medium operating temperature +60°C

Accuracy ±2.5% FSD (EN837-1/6 class 2.5)

Rear connection with BSP tapered thread"

Product Application Information

Positive pressure gauges are suitable for a variety of installations including,

Pneumatics, heating and air-conditioning technology, small capacity compressors and medical engineering."

Gauges


Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.

Related links