- RS Stock No.:
- 192-6275
- Mfr. Part No.:
- MEX5D31B24
- Manufacturer:
- Bourdon
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€243.62
(exc. VAT)
€299.65
(inc. VAT)
Units | Per unit |
1 + | €243.62 |
- RS Stock No.:
- 192-6275
- Mfr. Part No.:
- MEX5D31B24
- Manufacturer:
- Bourdon
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Baumer Industrial Pressure Gauges - Class 1.0
Stainless steel accuracy class 1.0 industrial pressure gauges with a black plastic pointer and easy to read white dial face with black lettering. The gauge is fitted with a high quality instrument glass window with an elastomer seal and blow out device for operator safety.
Features and benefits
Suitable for corrosive gases and liquids
EN 837-1 Class 1.0
IP 65
Stainless steel wetted parts
Fully welded process connection
100 mm Nominal size
Applications
Food and beverage
Laboratory and medical
Oil gas / chemical
Water and waste water
Energy
Transportation and logistics
Machinery
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 16bar |
Mounting Type | Bottom Entry |
Minimum Pressure Measurement | 0bar |
Display Type | Analogue |
Gauge Outside Diameter | 100mm |
Best Accuracy | ± 1.0% |
Case Material | Stainless Steel |
Minimum Operating Temperature | -20°C |
Calibrated | UKAS |
Maximum Operating Temperature | +70°C |