- RS Stock No.:
- 192-6277
- Mfr. Part No.:
- GF230B
- Manufacturer:
- Enerpac
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€365.82
(exc. VAT)
€449.96
(inc. VAT)
Units | Per unit |
1 + | €365.82 |
- RS Stock No.:
- 192-6277
- Mfr. Part No.:
- GF230B
- Manufacturer:
- Enerpac
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Pressure Gauges - 700 bar
Enerpac Hydraulic Force and Pressure Gauges are calibrated with a dual scale for reading:
Pressure and force in bar and kN (GF-Series) OR
Pressure in bar or psi (GP-Series)
Pressure in bar or psi (GP-Series)
The pressure gauges offer:
Excellent readability (100mm dial)
Fast and easy installation
Stainless steel case, providing good corrosion resistance
The gauge has a 100mm dia. face and a 1/2 in. NPTF port connection
Accuracy: ±1% of full scale
Fast and easy installation
Stainless steel case, providing good corrosion resistance
The gauge has a 100mm dia. face and a 1/2 in. NPTF port connection
Accuracy: ±1% of full scale
Hose Fittings & Accessories
Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.
Note
Working pressure quoted is the maximum acceptable system pressure: 700 bar (10k bar).
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 700bar |
Minimum Pressure Measurement | 0bar |
Mounting Type | Bottom Entry |
Display Type | Analogue |
Gauge Outside Diameter | 100mm |
Best Accuracy | ± 1% |
Case Material | Stainless Steel |
Calibrated | UKAS |
- RS Stock No.:
- 192-6277
- Mfr. Part No.:
- GF230B
- Manufacturer:
- Enerpac