WIKA Analogue Pressure Gauge 0bar Back Entry 50mm Outside Diameter, With RS Calibration
- RS Stock No.:
- 192-6314
- Mfr. Part No.:
- 7203736
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€95.67
(exc. VAT)
€117.67
(inc. VAT)
In Stock
- 192 unit(s) ready to ship
- Plus 100 unit(s) shipping from 03 September 2025
- Plus 200 unit(s) shipping from 08 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €95.67 |
*price indicative
- RS Stock No.:
- 192-6314
- Mfr. Part No.:
- 7203736
- Manufacturer:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WIKA | |
Maximum Pressure Measurement | 0bar | |
Minimum Pressure Measurement | -1bar | |
Mounting Type | Back Entry | |
Display Type | Analogue | |
Gauge Outside Diameter | 50mm | |
Best Accuracy | ± 1.6% | |
Case Material | Plastic | |
Minimum Operating Temperature | -40°C | |
Calibrated | RSCAL | |
Maximum Operating Temperature | +60°C | |
Select all | ||
---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 0bar | ||
Minimum Pressure Measurement -1bar | ||
Mounting Type Back Entry | ||
Display Type Analogue | ||
Gauge Outside Diameter 50mm | ||
Best Accuracy ± 1.6% | ||
Case Material Plastic | ||
Minimum Operating Temperature -40°C | ||
Calibrated RSCAL | ||
Maximum Operating Temperature +60°C | ||
Related links
- WIKA Analogue Pressure Gauge 0bar Back Entry 50mm Outside Diameter, UKAS
- WIKA Analogue Pressure Gauge 0bar Back Entry 50mm Outside Diameter
- WIKA Analogue Pressure Gauge 0bar Back Entry 40mm Outside Diameter, With RS Calibration
- WIKA Analogue Pressure Gauge 6bar Bottom Entry 50mm Outside Diameter, With RS Calibration
- WIKA Analogue Pressure Gauge 1.6bar Bottom Entry 50mm Outside Diameter, With RS Calibration
- WIKA Analogue Pressure Gauge 1.6bar Back Entry 50mm Outside Diameter, With RS Calibration
- WIKA Analogue Pressure Gauge 4bar Bottom Entry 50mm Outside Diameter, With RS Calibration
- WIKA Analogue Pressure Gauge 16bar Back Entry 50mm Outside Diameter, With RS Calibration