WIKA G 1/2 Threaded Pressure Gauge, 100 mm, 250 bar
- RS Stock No.:
- 219-0689
- Mfr. Part No.:
- 9021027
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€135.50
(exc. VAT)
€166.66
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.50 |
*price indicative
- RS Stock No.:
- 219-0689
- Mfr. Part No.:
- 9021027
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 250bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | G 1/2 | |
| Connection Type | Threaded | |
| Series | 23X.50 | |
| Case Material | Aluminium | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Dial Colour | Black | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | GOST, EAC, CPA | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 250bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Stainless Steel | ||
Connection Size G 1/2 | ||
Connection Type Threaded | ||
Series 23X.50 | ||
Case Material Aluminium | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Dial Colour Black | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals GOST, EAC, CPA | ||
RoHS Status: Exempt
The WIKA Bourdon tube pressure gauge has been designed especially for the process industry. The use of high-quality stainless steel materials and the robust design are geared to applications in the chemical and process engineering industries. Thus the instrument is suitable for liquid and gaseous media, also in aggressive environments.
Excellent load-cycle stability and shock resistance
This instrument has as safety function a blow-out device with blow-out plug on the back of the case
Related links
- WIKA G 1/2 Threaded Pressure Gauge 250 bar Calibrated
- Bourdon G 1/2 Threaded Pressure Gauge 250 bar Calibrated
- WIKA 1/2 in Threaded Pressure Gauge 250 bar Calibrated
- WIKA G 1/4 Threaded Pressure Gauge 250 bar Calibrated
- Bourdon G 1/2 Monel 400 Pressure Gauge 250 bar Calibrated
- WIKA 1/2 in NPT MNPT Pressure Gauge 250 bar Calibrated
- WIKA G 1/2 Threaded Pressure Gauge 250 mbar
- WIKA G 1/2 Threaded Pressure Gauge 100 bar Calibrated
